SMD-2 White LEDs

Results: 5.298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs WHITE 4000K 70-CRI 1.980In Stock
Cut Tape
1,65 €
1,62 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1.907In Stock
Cut Tape
1,44 €
1,37 €
1,33 €
1,22 €
Reel
0,939 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON Rubix 7.906In Stock
Cut Tape
1,64 €
1,17 €
0,886 €
0,754 €
Reel
0,711 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6500 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White Diffused 287.811In Stock
Cut Tape
0,533 €
0,357 €
0,254 €
Reel
0,184 €
0,182 €
0,181 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Rubix 8.793In Stock
Cut Tape
1,64 €
1,17 €
0,886 €
0,754 €
Reel
0,711 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 80 125 deg 1.5 A 3.16 V 4.74 W 1.4 mm 1.4 mm 0.78 mm - 40 C + 150 C Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1.955In Stock
Cut Tape
1,50 €
1,42 €
1,38 €
1,21 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.796In Stock
Cut Tape
1,58 €
1,50 €
1,45 €
1,34 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XHP50B 7.602In Stock
Cut Tape
3,73 €
3,54 €
3,44 €
3,03 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT SMD-2 Cool White 5700 K 1120 lm 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XBHAWT 5.902In Stock
Cut Tape
1,60 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Neutral White 4500 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XD16AW 2.000In Stock
Cut Tape
1,20 €
0,826 €
Reel
0,826 €
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 156 lm 70 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 12.375In Stock
Cut Tape
1,17 €
Reel
0,783 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XP-G3 LED 2.191In Stock
2.000Expected 10/26/2026
Cut Tape
0,929 €
Reel
0,619 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED White LEDs White 5700 K 90-CRI, XLamp XHP70B 975In Stock
Cut Tape
8,67 €
Reel
5,87 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 5700 K 1380 lm 90 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 1.959In Stock
Cut Tape
1,10 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6500 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 557In Stock
Cut Tape
7,12 €
Reel
4,86 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 2.687In Stock
Cut Tape
2,98 €
2,12 €
1,65 €
1,44 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1 W 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 1.559In Stock
Cut Tape
2,84 €
2,03 €
1,57 €
1,38 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-3.0, 2.6 PPF 1.752In Stock
Cut Tape
1,58 €
1,50 €
1,45 €
1,23 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.6 PPF 534In Stock
Cut Tape
1,51 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 814In Stock
1,58 €
1,09 €
Min.: 1
Mult.: 1
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 778In Stock
1,58 €
1,50 €
1,45 €
1,34 €
Min.: 1
Mult.: 1
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 12.360In Stock
Cut Tape
3,15 €
2,98 €
2,90 €
2,43 €
2,27 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 6200 K 280 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XD16AW 3.334In Stock
Cut Tape
1,15 €
0,765 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 3.000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 114 lm 90 135 deg 350 mA 2.73 V 1.6 mm 1.6 mm 0.78 mm Tinted XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XREWHT 2.020In Stock
Cut Tape
3,92 €
3,72 €
3,61 €
3,33 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Cool White 10000 K 80.6 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON Z ES 3.249In Stock
Cut Tape
2,61 €
1,94 €
1,51 €
1,32 €
1,25 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel