2835 White LEDs

Results: 1.178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs 4000K 80CRI 532.729In Stock
Cut Tape
0,095 €
0,027 €
0,019 €
0,015 €
Reel
0,009 €
Min.: 1
Mult.: 1
: 16.000
White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 81.953In Stock
Cut Tape
0,232 €
0,159 €
0,116 €
0,089 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 51.309In Stock
Cut Tape
0,232 €
0,159 €
0,116 €
0,089 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000K 80CRI LUMINOUS FLUX 81.510In Stock
Cut Tape
0,275 €
0,145 €
0,082 €
0,064 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount 2835 Warm White 3000 K 35.5 lm 80 120 deg 480 mA 2.71 V 360 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Rectangular LUXEON 2835HE Architectural Reel, Cut Tape
Broadcom / Avago White LEDs 2835 DFN2 0.5W White Silicone 112.347In Stock
Cut Tape
0,507 €
0,342 €
0,243 €
0,201 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 200.000
White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 150 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 90-CRI, 2835 Size, G Class 76.631In Stock
Cut Tape
0,12 €
0,105 €
0,09 €
0,082 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 2200 K 21.3 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, 2835 Size, G Class 65.815In Stock
Cut Tape
0,112 €
0,096 €
0,083 €
0,075 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Neutral White 4000 K 29 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 80CRI 130.417In Stock
Cut Tape
0,086 €
0,024 €
0,017 €
0,013 €
Reel
0,007 €
Min.: 1
Mult.: 1
: 16.000
White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 6500K 80CRI 193.229In Stock
Cut Tape
0,086 €
0,024 €
0,017 €
0,013 €
Reel
0,007 €
Min.: 1
Mult.: 1
: 16.000
White LEDs SMD/SMT 2835 Cool White 6500 K 33.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 40.051In Stock
Cut Tape
0,31 €
0,163 €
0,078 €
0,071 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 5700 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 260.260In Stock
Cut Tape
0,146 €
0,079 €
0,044 €
0,034 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 10.000
White LEDs SMD/SMT 2835 Warm White 5000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, N Class 83.120In Stock
Cut Tape
0,344 €
0,186 €
0,089 €
0,08 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3000 K 60 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 238.989In Stock
Cut Tape
0,138 €
0,092 €
0,064 €
0,051 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 5700 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, R Class 77.612In Stock
Cut Tape
0,086 €
0,026 €
0,023 €
0,021 €
Reel
0,016 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3000 K 69 lm 80 120 deg 150 mA 2.95 V 443 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, P Class 46.459In Stock
Cut Tape
0,086 €
0,073 €
0,064 €
0,058 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 5700 K 145 lm 80 120 deg 150 mA 6.35 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs Specialty White LEDs FreshFocus 2835 119.650In Stock
Cut Tape
0,49 €
0,263 €
0,126 €
0,113 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Application Specific White 50 lm 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused FreshFocus 2835 Reel, Cut Tape
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56.994In Stock
Cut Tape
0,112 €
0,096 €
0,083 €
0,075 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, N Class 35.484In Stock
Cut Tape
0,335 €
0,177 €
0,085 €
0,077 €
Reel
0,052 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3000 K 72 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 25.789In Stock
Cut Tape
0,189 €
0,128 €
0,089 €
0,072 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 1800 K 19 lm 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 42.027In Stock
Cut Tape
0,155 €
0,107 €
0,074 €
0,059 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 69.769In Stock
Cut Tape
0,112 €
0,101 €
0,087 €
0,078 €
Reel
0,065 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 2835 Line 35.193In Stock
Cut Tape
0,344 €
0,186 €
0,089 €
0,08 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Neutral White 3500 K 68 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 66.282In Stock
Cut Tape
0,344 €
0,186 €
0,089 €
0,08 €
Reel
0,054 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 41.521In Stock
Cut Tape
0,284 €
0,154 €
0,073 €
0,066 €
Reel
0,045 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 37.440In Stock
Cut Tape
0,189 €
0,126 €
0,088 €
0,071 €
Reel
0,048 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel