ams OSRAM S2222 Gen 2 Series White LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Wavelength/Colour Temperature Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Series
ams OSRAM White LEDs 9.870In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.185In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.275In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.660In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.985In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.990In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2