ams OSRAM KW DDLM32.EH Series White LEDs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Shape Series
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 2700 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 3000 K 15.4 cd 48.4 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 3500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 6500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 5700 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 5000 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 4500 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH
ams OSRAM White LEDs Non-Stocked
Min.: 4.000
Mult.: 4.000

White LEDs SMD/SMT White 4000 K 16.6 cd 52 lm 80 120 deg 100 mA 2.9 V 290 mW 2.2 mm 2.2 mm 0.65 mm - 40 C + 110 C Square KW DDLM32.EH