JB3030CWT-E-G001A0000-NZ000001

Cree LED
941-JB3030CWTEG01AN1
JB3030CWT-E-G001A0000-NZ000001

Mfr.:

Description:
White LEDs JB3030C 3V E Class Photophyll Select

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.485

Stock:
14.485 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,201 € 2,01 €
0,178 € 17,80 €
0,147 € 73,50 €
0,132 € 132,00 €
0,121 € 242,00 €
Full Reel (Order in multiples of 4000)
0,102 € 408,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
White
116 deg
240 mA
3 V
200 mW (1/5 W)
3 mm
3 mm
0.75 mm
- 40 C
+ 105 C
Square
JB3030
Reel
Cut Tape
Brand: Cree LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: White LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

J Series® 3030 Photophyll™ Select LEDs

Cree LED J Series® 3030 Photophyll™ Select LEDs are optimized for horticulture with an advanced spectrum that enhances blue and green output. The Cree LED J Series 3030 LEDs are designed to replace traditional white LEDs in two-channel white + red horticulture luminaires. The LEDs maximize green content and minimize red, improving luminaire cost and performance. These LEDs are fully binned using horticulture metrics, simplifying spectrum design without requiring complex conversions. The spectral output is categorized into two metrics based on PPF in standard bands: red PPF percentage (Red PPF%) and the green-to-blue PPF ratio (Green/Blue Ratio or GBR). The LEDs combine this innovative color with the highly efficient 3030 platform, delivering exceptional system-level performance.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.