Lumileds LUXEON White LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L Line 18.005In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 52 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2700 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 3500 K 47 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 5000 K 52 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3535L Line Non-Stocked Lead-Time 4 Weeks
Min.: 30.000
Mult.: 5.000
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 5700 K 52 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel