Reel UV LEDs

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs 363In Stock
Cut Tape
3,96 €
2,87 €
2,29 €
Reel
1,94 €
1,87 €
1,81 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Inolux UV LEDs Top View UVA 365nm to 370nm 723In Stock
Cut Tape
27,74 €
22,35 €
17,17 €
Reel
16,93 €
16,87 €
Min.: 1
Mult.: 1
: 350
2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 365 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F405-00
Luminus Devices UV LEDs 458In Stock
Cut Tape
2,93 €
2,09 €
1,65 €
Reel
1,40 €
1,37 €
1,32 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LEDs 418In Stock
Cut Tape
2,93 €
2,09 €
1,68 €
Reel
1,42 €
1,41 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F395-00
Luminus Devices UV LEDs 371In Stock
Cut Tape
2,93 €
2,09 €
1,68 €
Reel
1,42 €
1,41 €
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 16.863In Stock
Cut Tape
4,04 €
2,94 €
2,26 €
Reel
1,97 €
1,88 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 100In Stock
Cut Tape
29,74 €
23,29 €
20,43 €
Reel
20,43 €
20,41 €
Min.: 1
Mult.: 1
: 250
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 74In Stock
Cut Tape
10,81 €
8,38 €
6,96 €
Reel
6,96 €
6,14 €
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 415 nm Round Flat Clear SBT-10X Reel, Cut Tape
Inolux UV LEDs 365-370nm UVA LED 889In Stock
Cut Tape
6,16 €
4,65 €
3,77 €
3,38 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 861In Stock
Cut Tape
2,93 €
2,09 €
1,65 €
Reel
1,39 €
1,30 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 405 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Inolux UV LEDs Top View UVA 380nm to 390nm 130In Stock
350Expected 11/10/2026
Cut Tape
21,86 €
16,99 €
14,86 €
Reel
13,61 €
13,32 €
Min.: 1
Mult.: 1
: 350
2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 938In Stock
Cut Tape
8,25 €
6,38 €
5,17 €
Reel
4,73 €
4,51 €
4,40 €
Min.: 1
Mult.: 1
: 500
3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 951In Stock
Cut Tape
14,39 €
11,30 €
9,43 €
8,72 €
Reel
8,45 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 7.670In Stock
Cut Tape
7,10 €
5,36 €
4,33 €
Reel
3,88 €
3,73 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1.801In Stock
Cut Tape
3,63 €
2,67 €
1,92 €
Reel
1,68 €
1,64 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.103In Stock
Cut Tape
10,11 €
7,80 €
6,45 €
Reel
5,28 €
5,19 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.014In Stock
Cut Tape
9,22 €
6,97 €
5,74 €
Reel
4,87 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 779In Stock
Cut Tape
8,64 €
6,60 €
5,40 €
5,02 €
Reel
4,89 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 187In Stock
Cut Tape
21,86 €
16,99 €
14,86 €
Reel
13,61 €
13,36 €
Min.: 1
Mult.: 1
: 350
2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 120 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 383In Stock
Cut Tape
4,13 €
3,03 €
2,35 €
Reel
2,07 €
2,00 €
1,97 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 265-285nm UVC LED 95In Stock
Cut Tape
7,86 €
5,99 €
4,81 €
4,39 €
Reel
4,18 €
4,09 €
Min.: 1
Mult.: 1
: 1.000
1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm
582In Stock
Cut Tape
3,73 €
2,76 €
2,18 €
Reel
2,06 €
2,00 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 65In Stock
Cut Tape
4,65 €
3,41 €
2,64 €
Reel
2,31 €
2,25 €
2,21 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm
522In Stock
1.500Expected 10/30/2026
Cut Tape
4,04 €
2,94 €
2,29 €
Reel
1,94 €
1,82 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 307In Stock
Cut Tape
9,79 €
7,40 €
6,09 €
Reel
5,60 €
5,50 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape