3535 UV LEDs

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 390-400nm UVA LED 1.000In Stock
Cut Tape
3,69 €
2,73 €
2,15 €
1,90 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 889In Stock
Cut Tape
6,16 €
4,65 €
3,77 €
3,38 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 779In Stock
Cut Tape
8,64 €
6,60 €
5,40 €
5,02 €
Reel
4,89 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 951In Stock
Cut Tape
14,39 €
11,30 €
9,43 €
8,72 €
Reel
8,45 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 65In Stock
Cut Tape
4,65 €
3,41 €
2,64 €
Reel
2,31 €
2,25 €
2,21 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 383In Stock
Cut Tape
4,13 €
3,03 €
2,35 €
Reel
2,07 €
2,00 €
1,97 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV LED 275nm - 286nm Starboard XST-3535 113In Stock
9On Order
55,35 €
45,67 €
43,61 €
Min.: 1
Mult.: 1
3535 Ultraviolet (UVC) 350 mA 6.45 V 286 nm 2.26 W 19.88 mm 1.701 mm Dome Water Clear Tray
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 80In Stock
37,09 €
30,06 €
26,51 €
Min.: 1
Mult.: 1
3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Square Water Clear Tray
Inolux UV LEDs 365-370nm UVA LED 628In Stock
Cut Tape
8,14 €
6,19 €
5,06 €
Reel
4,57 €
4,35 €
4,19 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1.395In Stock
Cut Tape
4,40 €
3,28 €
2,61 €
2,41 €
Reel
2,27 €
2,10 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 966In Stock
Cut Tape
14,39 €
11,30 €
9,50 €
8,90 €
Reel
8,45 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 904In Stock
2.000Expected 3/19/2027
Cut Tape
9,15 €
7,03 €
5,80 €
5,26 €
Reel
4,99 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm
950In Stock
5.000On Order
Cut Tape
5,78 €
4,35 €
3,52 €
Reel
3,08 €
2,94 €
2,90 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 382In Stock
Cut Tape
3,99 €
2,96 €
2,35 €
Reel
2,07 €
1,92 €
1,85 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 35deg, 395nm 79In Stock
1.000Expected 2/11/2027
Cut Tape
9,25 €
7,05 €
5,80 €
5,26 €
Reel
5,00 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 35 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Reel
2,45 €
2,30 €
2,21 €
Min.: 500
Mult.: 500
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs 365-370nm UVA LED Non-Stocked Lead-Time 12 Weeks
Reel
4,42 €
4,19 €
4,15 €
Min.: 500
Mult.: 500
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs Top Mount / 3535 / 3.5 x 3.5 x 1.42 Non-Stocked Lead-Time 8 Weeks
Reel
7,59 €
Min.: 1.000
Mult.: 1.000
: 1.000
3535 Reel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 385nm Non-Stocked Lead-Time 26 Weeks
Reel
5,00 €
Min.: 1.000
Mult.: 1.000
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 60 deg 4 W 2.8 mm Dome Clear Reel