ams OSRAM Micro SIDELED Single Colour LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs Yellow 587nm 11.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Red, 625nm 39.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT Side Looker 625 nm Red 1.5 lm 20 mA 2.2 V Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Yellow 590nm 39.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 590 nm Yellow 1.5 lm 20 mA 2.2 V Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 224mcd, 20mA 2.053In Stock
9.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm Orange 30 mA 2.35 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 11.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT Side Looker 606 nm Orange 30 mA 2.35 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 1.825In Stock
11.980Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT Side Looker 633 nm Red 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 14.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT Side Looker 633 nm Red 30 mA 2.3 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Yellow, 587nm 224mcd, 20mA 3.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT Side Looker 587 nm Yellow 30 mA 2.4 V 80 mW Colorless 1.7 mm x 0.7 mm Rectangular Water Clear Micro SIDELED 3010 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM LW Y8SD-T2V1-IK0ML0-0-10-R18
ams OSRAM Single Colour LEDs
15.610On Order
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT LW Y8SD Reel, Cut Tape, MouseReel
ams OSRAM Q65113A7341
ams OSRAM Single Colour LEDs Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

LW Y8SD Reel