CT ELLN51.14

ams OSRAM
720-CTELLN51.14
CT ELLN51.14

Mfr.:

Description:
Single Colour LEDs Green LED for vital sign monitoring systems

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.025

Stock:
2.025
Can Dispatch Immediately
On Order:
4.000
Expected 6/5/2026
4.000
Expected 6/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,609 € 6,09 €
0,45 € 45,00 €
0,379 € 189,50 €
0,356 € 356,00 €
0,353 € 706,00 €
Full Reel (Order in multiples of 4000)
0,299 € 1.196,00 €
0,298 € 2.384,00 €
0,289 € 6.936,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
SMD-2
Green
20 mA
2.4 V
90 mW
CT ELLN51.14
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Height: 0.6 mm
Length: 1.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: Chip LED
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 1 mm
Part # Aliases: Q65113A7798
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

CT ELLN51.14 Chip LED

ams OSRAM CT ELLN51.14 Chip LED is a high-performance, ultra-compact LED designed for space-constrained applications such as wearables and medical devices. Emitting true green light with a peak wavelength of 526nm, the ams OSRAM CT ELLN51.14 offers enhanced brightness and precise heart rate measurements. With a typical radiant flux of 14mW at 20mA, this LED ensures efficient performance while extending battery life at the system level.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.