OSIRE Multi-Colour LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs OSIRE E3323 RGB LEDs 6.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 1.77 lm 50 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Multi-Colour LEDs 4.515In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 mm x 2.3 mm 630 nm, 545 nm, 480 nm 0.642 lm 10 mA 1.9 V, 2.55 V, 2.85 V 19 mW, 26 mW, 29 mW Colorless
ams OSRAM Q65112A6747
ams OSRAM Multi-Colour LEDs OSIRE E5515 RGB LED SIDE EMIT 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSIRE E5515 KRTB AELPS2.32 RGB 10.480In Stock
Min.: 10
Mult.: 10
Reel: 2.000

SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.06 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 6.502In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 1.692In Stock
4.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 7.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Multi-Colour LEDs 47.199In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT PLCC-6 630 nm, 545 nm, 480 nm 1.31 lm 120 deg 20 mA 2.05 V, 2.6 V, 2.85 V Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E5515 57.022In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 2106 (5515 metric) RGB 625 nm, 528 nm, 465 nm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V Colorless 5.2 mm x 1 mm Rectangular with Sidecut Clear
ams OSRAM Multi-Colour LEDs 59In Stock
42.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 1.473In Stock
4.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 4.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Q65113A3998
ams OSRAM Multi-Colour LEDs OSIRE E3635 RGB LED 2.000Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs High-Performance RGB LED for Automotive Applications Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

RGB LEDs SMD/SMT Red, Green, Blue 624 nm, 526 nm, 459 nm 22.4 lm, 28 lm, 7.1 lm 200 mA 2.35 V, 3.25 V, 3.4 V Colorless