ASMB Series Multi-Colour LEDs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 RGB Silicone 24.873In Stock
Cut Tape
0,602 €
0,415 €
0,302 €
0,251 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 3.500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 30.679In Stock
Cut Tape
0,473 €
0,323 €
0,228 €
0,194 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 3.000
RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone 93.681In Stock
48.000Expected 5/3/2027
Cut Tape
0,757 €
0,525 €
0,385 €
0,323 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 2.000
RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone 178.280In Stock
Cut Tape
0,757 €
0,525 €
0,385 €
0,323 €
Reel
0,284 €
Min.: 1
Mult.: 1
: 2.000
RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 362.366In Stock
282.000Expected 5/17/2027
Cut Tape
0,559 €
0,389 €
0,282 €
0,234 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 3.000
RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2220 PLCC4 Tricolor 113.631In Stock
272.000On Order
Cut Tape
0,439 €
0,303 €
0,218 €
0,178 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 8.500
RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 10 mA, 15 mA, 15 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 BS RGB Silicone 60.007In Stock
Cut Tape
0,602 €
0,415 €
0,302 €
0,251 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 3.500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 42.810In Stock
Cut Tape
0,697 €
0,486 €
0,353 €
0,297 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 3.000
RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 9.853In Stock
Cut Tape
0,55 €
0,382 €
0,276 €
0,229 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 3.000
RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 108 mW, 108 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 4.853In Stock
24.500Expected 3/22/2027
Cut Tape
0,559 €
0,376 €
0,269 €
0,223 €
0,206 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 3.500
RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused