SB0603WC01-RG

VCC
593-SB0603WC01-RG
SB0603WC01-RG

Mfr.:

Description:
Multi-Colour LEDs SMD R/G LED 0603 High Brightness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.927

Stock:
11.927 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,229 € 2,29 €
0,13 € 13,00 €
0,117 € 117,00 €
Full Reel (Order in multiples of 4000)
0,095 € 380,00 €
0,084 € 672,00 €
0,078 € 1.872,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
Red, Green
635 nm, 575 nm
120 deg
2 V
Colorless
Water Clear
Brand: VCC
Height: 0.55 mm
Length: 1.1 mm
Luminous Intensity: 160 mcd, 40 mcd
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: SpectraBright
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

SpectraBright SMD RGB & Bi-Color LEDs

VCC SpectraBright SMD RGB and Bi-Color LEDs are 120° viewing-angle LEDs with high and low brightness options with luminous intensities ranging from 15mcd to 160mcd. These LEDs save space on the Human-Machine Interface (HMI), communicating two or three operating modes in a single component. The SpectraBright LEDs are available in RGB and bi-color variations (red/green, yellow/green, and amber/green) and four standard packages (0603, 0606, 1204, and 1210). These SMD LEDs are ideal as an efficient and durable light source for custom PMI and array designs. The SpectraBright LEDs offer reliable, long-lasting operation of 50,000+ hours. Typical applications include automated guided vehicles, navigation systems, industrial controls, and medical devices.