PLCC-4 IR LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
ams OSRAM Infrared Emitters IR, 850nm, PHTR 11.678In Stock
12.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 75In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 50 deg 20 mA 1.65 V 100 mW - 20 C + 85 C PLCC-4 Bulk
Dialight Infrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 850nm Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

SMD/SMT 850 nm 180 mW/sr 100 mA 1.6 V - 40 C + 100 C PLCC-4 Reel
Dialight Infrared Emitters SMD LED, 3528 PLCC-4 with Dome Lens Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

SMD/SMT 940 nm 120 mW/sr 100 mA 1.6 V - 40 C + 100 C PLCC-4 Reel
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 870nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 870 nm 110 deg 50 mA 1.45 V 160 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 950nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 950 nm 110 deg 50 mA 1.3 V 160 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT 855 nm 50 deg 20 mA 1.65 V 110 mW - 20 C + 85 C PLCC-4 Bulk