LITEON IR LEDs

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters PT/IR LTE-C9506 850nm black compound Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 940 nm 10 mW/sr 20 mA 1.4 V 100 mW - 40 C + 85 C Reel, Cut Tape
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens Non-Stocked Lead-Time 30 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

SMD/SMT 850 nm 2.5 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 0603 (1608 metric) Reel
LITEON Infrared Emitters Infrared, 940nm SMD Clear Lens Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 940 nm 2.9 mW/sr 20 mA 1.2 V 75 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON LTE-7571LM1
LITEON Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 1.000

20 mA Side Looker Bulk