KW DSLP31.CC Series White LEDs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White 5700K OSTUNE E3030 140mA 5.374In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Cool White 5700 K 45 lm 90 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5000K OSTUNE E3030 60mA 7.468In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 8.609In Stock
Min.: 1
Mult.: 1
Reel: 4.500

140 mA 3.2 V - 40 C + 110 C KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSTUNE E3030 140mA 7.621In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 6500K OSTUNE E3030 60mA 5.747In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 White 6500 K 18 lm 60 mA 2.9 V 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 5000K OSTUNE E3030 140mA 3.881In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Cool White 5000 K 45 lm 90 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSTUNE E3030 60mA 260In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 60mA 502In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4500K OSTUNE E3030 140mA Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 4500K OSTUNE E3030 60mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 5700K OSTUNE E3030 60mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Cool White 5700 K 18 lm 90 60 mA 2.9 V 180 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 2700K OSTUNE E3030 60mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 60mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3000K OSTUNE E3030 140mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 140mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 140 mA 3.2 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102
ams OSRAM White LEDs White 6500K OSTUNE E3030 140mA Non-Stocked
Min.: 4.500
Mult.: 4.500
Reel: 4.500

White LEDs SMD/SMT 3030 White 6500 K 45 lm 140 mA 3.2 V 3 mm 3 mm 0.65 mm - 40 C + 110 C 2.6 mm x 2.6 mm Square Flat KW DSLP31.CC Reel AEC-Q102