ams OSRAM GW JTLRS1.EM Series White LEDs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ams OSRAM White LEDs White DURIS E 2835 85.498In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 5700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 97.198In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 4000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 1.875In Stock
260.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 5000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 53.089In Stock
Min.: 1
Mult.: 1
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 3000 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White DURIS E 2835 Non-Stocked
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 2700 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel
ams OSRAM White LEDs White DURIS E 2835 Non-Stocked
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 6500 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel
ams OSRAM White LEDs White DURIS E 2835 Non-Stocked
Min.: 100.000
Mult.: 10.000
Reel: 10.000

White LEDs SMD/SMT 2835 Warm White 2200 K 45.4 cd 140 lm 80 120 deg 100 mA 9.2 V 920 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLRS1.EM Reel