Analog Devices Inc. LED Lighting Driver ICs

Results: 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Analog Devices LED Lighting Driver ICs 60V, 1.5A LED Drvr w/ Exp Scale Dimming 148In Stock
Min.: 1
Mult.: 1

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 6x220mA ASIL B LED Backlight Driver with 118In Stock
Min.: 1
Mult.: 1

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 80VIN, 80VOUT Const-C, Const-V Conv 2.155In Stock
915On Order
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 3.3 A QFN-36 80 V 4.5 V 100 kHz to 1 MHz 80 V LT3956 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 16-Port, 36V Constant-Current LED Driver 2.685In Stock
Min.: 1
Mult.: 1

16 Output Boost 50 mA PDIP-24 5.5 V 3 V 36 V MAX6971 - 40 C + 125 C Constant Current Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12-Switch Matrix Manager with UART Inter 5.169In Stock
Min.: 1
Mult.: 1

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 110V LED Cntr w/ SS Freq Mod 6.953In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED Lighting Driver ICs Low-Dropout, Constant-Current Triple Whi 23.055In Stock
Min.: 1
Mult.: 1
: 2.500

3 Output Boost, Buck 60 mA SOT-23-6 5.5 V 2.5 V Adjustable MAX1916 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 1.590In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs White LED Drvr w/ Int Schottky in 3 x 2 6.634In Stock
Min.: 1
Mult.: 1
: 500

1 Output Boost 800 mA DFN-8 12 V 2.5 V 1 MHz Adjustable LT3591 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2.531In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 2MHz, High-Brightness LED Drivers with I 7.146In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 700 mA SOIC-8 65 V 6 V 2 MHz Adjustable MAX16832A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs Ultra-Efficient Charge Pumps for Six Whi 4.601In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output Charge Pump 24 mA TQFN-16 5.5 V 2.7 V 1 MHz 5 V MAX8647 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Buck 1A LED Drvr 5.534In Stock
Min.: 1
Mult.: 1

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 4.093In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 4-String 120mA LED Driver with 1.5 Current Matching 2.492In Stock
Min.: 1
Mult.: 1

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 2.724In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 40VIN, 75VOUT LED Cntrs 7.364In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs Twelve Switch High Brightness LED Matrix 92In Stock
Min.: 1
Mult.: 1

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube
Analog Devices / Maxim Integrated LED Lighting Driver ICs 12 Channel Matrix Manager 4.275In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Boost, Buck 1.5 A TQFN-32 5.5 V 4.5 V 2 kHz Adjustable MAX20092 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED Lighting Driver ICs 4x24 Channel Modular Matrix LED backligh 93In Stock
Min.: 1
Mult.: 1

1 Output LFCSP-48 MAX25500 Tray
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2.020In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 60V Sync 4-Switch Buck-Boost LED Cntr w/ 715In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck 2 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED Lighting Driver ICs High-Efficiency, 40V Step-Up Converters 1.306In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost 970 mA TDFN-8 5.5 V 3.15 V 100 Hz to 10 kHz 40 V MAX1554 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED Lighting Driver ICs Synchronous Buck Controller for High Pow 2.794In Stock
Min.: 1
Mult.: 1

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 2.140In Stock
Min.: 1
Mult.: 1
: 1.500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel