HV9919BK7-G

Microchip Technology
689-HV9919BK7-G
HV9919BK7-G

Mfr.:

Description:
LED Lighting Driver ICs High Brightness LED Driver w/ High Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.021

Stock:
4.021 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,688 € 17,20 €
0,628 € 62,80 €
Full Reel (Order in multiples of 3300)
0,628 € 2.072,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
DFN-8
40 V
4.5 V
2 MHz
Adjustable
- 40 C
+ 125 C
PWM Dimming, Constant Current
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
For Use With: High Brightness LEDs
High Level Output Current: 8 mA
Input Voltage: 4.5 V to 40 V
Low Level Output Current: 30 mA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.6 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3300
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390070
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HV9919 High Brightness LED Driver

Microchip HV9919 High Brightness LED Driver is a PWM controller IC that drives high brightness LEDs using a buck topology. Microchip HV9919 LED driver operates from an input voltage of 4.5VDC to 40VDC and employs hysteric control with a high-side current sense resistor to set the constant output current. The operating frequency range of the HV9919 high brightness LED driver can be set by selecting the proper inductor. Operation at high switching frequency is possible since the hysteric control maintains accuracy even at high frequencies. This Microchip device achieves LED brightness control with PWM dimming from an analog or PWM input signal. Unique PWM circuitry allows true constant color with a high dimming range. The dimming frequency is programmed using a single external capacitor.