Through Hole Tube LED Drivers Power Supplies

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 220In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688In Stock
468Expected 3/6/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver
1.804In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
RECOM Power LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC 86In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 350mA pin style
48In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 9-30Vin 2-32Vout 500mA pin style
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver
50In Stock
1.545On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 6In Stock
87Expected 4/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 40In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 81In Stock
116Expected 3/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 350mA LED Driver
975Expected 5/13/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 500mA LED Driver
150Expected 4/8/2026
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 300mA pin style
Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL LED Power Supplies 9-28Vin 2-30Vout 600mA pin style
Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Through Hole Industrial LDB-L