IP67 Panel Mount LED Drivers Power Supplies

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 600W 48V 12.5A IP67 Dimming CV+CC
68In Stock
Min.: 1
Mult.: 1

CV + CC 12.5 A 24 VDC to 48 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 560W 20V 28A IP67 Dimming CV+CC
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 28 A 10 VDC to 20 VDC 560 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600W 24V 25A IP67 Dimming CV+CC
6In Stock
136On Order
Min.: 1
Mult.: 1

CV + CC 25 A 12 VDC to 24 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600W 30V 20A IP67 Dimming CV+CC
6In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 600.6W 42V 14.3A IP67 Dimming CV+CC
3In Stock
Min.: 1
Mult.: 1

CV + CC 14.3 A 21 VDC to 42 VDC 600.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC
4In Stock
Min.: 1
Mult.: 1

CV + CC 11.2 A 27 VDC to 54 VDC 604.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
XP Power LED Power Supplies LED DRIVER, AC-DC, 150W
Non-Stocked
Min.: 300
Mult.: 12

Constant Current (CC) 350 mA 120 VDC to 428 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Panel Mount 198 mm (7.795 in) 57 mm (2.244 in) 37 mm (1.457 in) Industrial DLG70-15HV IP67
XP Power LED Power Supplies LED DRIVER, AC-DC, 150W
Non-Stocked
Min.: 300
Mult.: 12

Constant Current (CC) 530 mA 115 VDC to 284 VDC 90 VAC to 305 VAC Without Dimming 1 Output Panel Mount 198 mm (7.795 in) 57 mm (2.244 in) 37 mm (1.457 in) Industrial DLG70-15HV IP67
MEAN WELL LED Power Supplies 480W 12V 40A IP67 Dimming CV+CC
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 40 A 6 VDC to 12 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 540W 15V 36A IP67 Dimming CV+CC
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 36 A 7.5 VDC to 15 VDC 540 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 601.2W 36V 16.7A IP67 Dimming CV+CC
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 16.7 A 18 VDC to 36 VDC 601.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67