Multi-Colour LEDs

Results: 1.820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 0.65X0.65MM RGB SMD LED 2.919In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT 632 nm, 519 nm, 460 nm 140 deg 10 mA 1.95 V, 2.85 V, 2.9 V Colorless Water Clear
ams OSRAM Multi-Colour LEDs 3in1 LED package for vital sign monitor. 1.727In Stock
Min.: 1
Mult.: 1
: 3.000

Multi-Color LEDs SMD/SMT 2.15 mm x 1.65 mm x 0.6 mm Green, Infrared, Ultraviolet 527 nm, 973 nm, 379 nm 14 mW, 8 mW, 18 mW 60 deg 50 mA 1.3 V, 2.4 V, 3.4 V 26 mW, 48 mW, 68 mW Colorless
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA 7.890In Stock
Min.: 1
Mult.: 1
: 5.000

200 mA Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD PLCC8 44.643In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED 28.999In Stock
Min.: 1
Mult.: 1
: 9.500

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 4.317In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Cree LED Multi-Colour LEDs RGB LED 18.255In Stock
Min.: 1
Mult.: 1
: 9.500

SMD/SMT Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSIRE E5515 KRTB AELPS2.32 RGB 9.750In Stock
Min.: 10
Mult.: 10
: 2.000

SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.06 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs OSIRE E3731i KRTBI D2LM31.31 4.068In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs 3.7 mm x 3.15 mm RGB 630 nm, 545 nm, 480 nm 4.34 lm 120 deg Colorless
ams OSRAM Multi-Colour LEDs 169In Stock
Min.: 1
Mult.: 1

19.9 mm x 19.9 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 1.8 W, 2.2 W, 5 W Colorless
Cree LED Multi-Colour LEDs RGB PLCC6 32.508In Stock
Min.: 1
Mult.: 1
: 1.200

RGB LEDs SMD/SMT RGB 480 nm 50 mA 2.7 V 140 mW Colorless Rectangular
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 84.348In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Full Color 111.015In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Inolux Multi-Colour LEDs Top View / 1010 / 1.1 x 1.1 x 0.33mm 5.642In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 630 nm, 530 nm, 470 nm Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN 223In Stock
Min.: 1
Mult.: 1
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, Yellow 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 140 lm 120 deg, 130 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 37.169In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1305 (3412 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 1 mm Semitube Water Clear
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 11.637In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Cool White 622 nm, 527 nm, 467 nm, 5700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused


Cree LED Multi-Colour LEDs RGB - WHITE SMD 3535 2.496In Stock
Min.: 1
Mult.: 1
: 2.800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 3000K LED 530In Stock
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 4000K LED 272In Stock
1.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Neutral White 625 nm, 527 nm, 457 nm, 4000 K 80 lm, 155 lm, 23 lm, 145 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 6000K LED 1.979In Stock
11.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6000 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Kingbright Multi-Colour LEDs Red/Yellow LED 7.760In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 632 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs Yellow/Green LED 7.470In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 591 nm 140 deg 10 mA 2.3 V Colorless
Kingbright Multi-Colour LEDs RGB 630/570/470nm 250/55/80mcd 120deg 19.295In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 630 nm, 570 nm, 470 nm 120 deg, 120 deg, 120 deg 20 mA 1.95 V, 2.1 V, 3.3 V 75 mW, 75 mW, 120 mW Colorless 1.2 mm x 1.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Yellow Diffused 625/588nm 40/15mcd 13.246In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 617 nm, 588 nm 60 deg 20 mA 2 V, 2.1 V 75 mW Colorless 3 mm Dome Diffused