CTM-22-4018-90-36-TW01

Luminus Devices
896-CTM2240189036TW1
CTM-22-4018-90-36-TW01

Mfr.:

Description:
LED Lighting Modules COB Tunable LED 4000K to 1800K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,61 € 15,61 €
10,92 € 109,20 €
10,21 € 1.021,00 €
9,69 € 1.938,00 €
9,22 € 4.610,00 €
9,20 € 9.200,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules, Light Spot
60 LED
Tunable
Tunable, 1800 K to 4000 K
2180 lm, 3200 lm
875 mA
36 V
28 mm
28 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 90
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.58 mm
Lens Shape: Square
Power Rating: 32 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 100
Subcategory: LED Lighting
Viewing Angle: 130 deg
Unit Weight: 12,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.