FIT0836

DFRobot
426-FIT0836
FIT0836

Mfr.:

Description:
LED Light Bars & Light Strips 5V Flexible LED Strip (60 LEDs) - Warm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: LED Light Bars & Light Strips
LED Flexible Strips
Warm White
60 LED
1 m
2.5 mm
4 W
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
ECCN:
EAR99

FIT08xx Flexible LED Strips

DFRobot FIT08xx Flexible LED Strips have a width of 2.5mm and a thickness of 1mm. There are six different colors (white, warm white, red, green, yellow, and ice blue), three voltages (3V, 5V, or 12V), and various cutting intervals available to choose from. With up to 138 LEDs per meter, these LED strips can be operated at 3V, 5V, or 12V. These LED strips work well with FireBeetle and Arduino.