CNX_480_1_RTP_12

VCC
593-CNX4801RTP12
CNX_480_1_RTP_12

Mfr.:

Description:
LED Panel Mount Indicators Red, Black Body CNX 480 1 RTP 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,91 € 14,91 €
12,45 € 124,50 €
11,20 € 1.120,00 €
10,36 € 5.180,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
10.1 mm
Panel
Wire
Red, Transparent
20 mA
1.8 V
345 mcd
Round Convex
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lens Colour: Red
Lens Transparency: Transparent
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Part # Aliases: CNX 480 1 RTP 12
Unit Weight: 43,782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LED Panel Mount Indicators

VCC LED Panel Mount Indicators are small, sturdy, simple, and visibly appealing. VCC LED Panel Mount Indicators are available in three LED colors--white, green, and red; two wire lengths--12 and 24 inches; and two body colors--black or silver.

CNX480 & CNX482 LED Panel Mount Indicators

VCC CNX480 and CNX482 LED Panel Mount Indicators offer a robust anodized aluminum body delivering NEMA 4 protection from the elements. These LED indicators were designed for harsh and outdoor environments and feature a wide viewing angle, direct sunlight visibility, and a low profile for anti-vandalism. VCC CNX480 and CNX482 Series Ruggedized LED Panel Mount Indicators are also resistant to shock and vibration and offer ESD protection. They are ideal for such applications as instrument panels, transportation dashboards, safety applications, aircraft and military, industrial machinery, and vending and gaming machines.