MPC5BCW12.5

Bivar
749-MPC5BCW12.5
MPC5BCW12.5

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 5mm Bi-Color HE Red/Green LED with White Diffused Lens. 12.5 In. Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
3,18 € 31,80 €
2,60 € 260,00 €
2,43 € 1.215,00 €
2,41 € 2.410,00 €
2,40 € 12.000,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Amber, Green
8 mm
Wire
5 mm
20 mA
2 V, 2.1 V
605 nm, 568 nm
Dome
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 317.5 mm
Lens Colour: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99