SMLVN6RGB1U1

ROHM Semiconductor
755-SMLVN6RGB1U1
SMLVN6RGB1U1

Mfr.:

Description:
Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.855

Stock:
9.855
Can Dispatch Immediately
On Order:
5.700
Expected 4/23/2026
22.000
Expected 5/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,869 € 8,69 €
0,652 € 65,20 €
0,554 € 277,00 €
Full Reel (Order in multiples of 1000)
0,521 € 521,00 €
0,494 € 988,00 €
0,47 € 2.350,00 €
0,441 € 4.410,00 €
0,436 € 10.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1411 (3528 metric)
RGB
624 nm, 527 nm, 470 nm
20 mA
2.1 V, 3.3 V, 3.3 V
400 mW
Colorless
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Triple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
Length: 3.1 mm
Luminous Intensity: 700 mcd, 1200 mcd, 400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Part # Aliases: SMLVN6RGB1U
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Standard Indication Chip LEDs

ROHM Semiconductor Standard Indication Chip LEDs are available in blue and RGB. These components feature Wavelengths of 470nm for blue and 624nm, 540nm, and 470nm for RGB as well as excellent heat radiation and high brightness. These ROHM LEDs are available in the popular PLCC-2 and 0805 packages.

SMLVN6RGB High Brightness Tri-Color LEDs

ROHM Semiconductor SMLVN6RGB High Brightness Tri-Color LEDs feature low height and an improved color mixture made possible by a flat frame structure. These ROHM Semiconductor LEDs are constructed using an AIGaInP and InGaN chip structure. The LEDs are available in red, blue, and green variants with luminous intensity ratings from 300mcd to 1800mcd. Operating from -40°C up to +1005°C, these tri-color LEDs operate with a typical 20mA to 50mA forward current range and 2.1V to 3.3V forward voltage range. 

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.