Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ROHM Semiconductor Single Colour LEDs SMD Orange 40-250 mcd
19.901On Order
Min.: 1
Mult.: 1
Reel: 5.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm Orange 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-E1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs HIGH BRIGHT - ORANGE 62mW 25mA 1.9V
10.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 5.000

Orange LEDs SMD/SMT 0603 (1608 metric) 606.5 nm Orange 20 mA 2 V 62 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-E1 Reel, Cut Tape, MouseReel