Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ROHM Semiconductor Single Colour LEDs EXCELED™ series chip LED, ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 9.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.1 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD Red-HB 25-160 mcd 91.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD Red ht=0.55mm 16-100 mcd Side View 98.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED UNI-COLOR RED CHIP 516In Stock
6.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Mini-mold Chip LED 8.711In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2 V 72 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Red 630nm 55mcd 0603/1608 30mA
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel