Dialight LED Panel Mount Indicators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Viewing Angle Product Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
Dialight LED Panel Mount Indicators RED/GREEN DIFF 14in WIRE LEADS 2.236In Stock
Min.: 1
Mult.: 1

60 deg Indicators Red, Green 6.35 mm Snap-In Wire 5 mm 20 mA 1.8 V, 2.1 V 660 nm, 565 nm 90 mcd, 40 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators GREEN WTR CLR UL-BRT 14in WIRE LEADS 252In Stock
Min.: 1
Mult.: 1

30 deg Indicators Green 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 3.2 V 525 nm 5000 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators AMBER WTR CLR UL-BRT 14in WIRE LEADS 459In Stock
Min.: 1
Mult.: 1

15 deg Indicators Yellow 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 2 V 592 nm 3100 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators YELLOW DIFF 5V 14in WIRE LEADS 648In Stock
Min.: 1
Mult.: 1

60 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 10 mA 5 V 583 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators HI EFF GREEN DIFF 14in WIRE LEADS 1.568In Stock
800Expected 5/27/2026
Min.: 1
Mult.: 1

65 deg Indicators Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 10 mA 2.1 V 563 nm 10 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators GREEN DIFF HI-BRT 14in WIRE LEADS 3.158In Stock
Min.: 1
Mult.: 1

50 deg Indicators Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 20 mA 2.2 V 563 nm 34 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators BLUE WTR CLR UL-BRT 14in WIRE LEADS 339In Stock
Min.: 1
Mult.: 1

30 deg Indicators Blue 6.35 mm Snap-In Wire 5 mm 20 mA 3.6 V 470 nm 1500 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RED DIFFUSED 5V 14in WIRE LEADS 1.128In Stock
Min.: 1
Mult.: 1

60 deg Indicators Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 10 mA 5 V 635 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators GREEN DIFF 5V 14in WIRE LEADS 1.127In Stock
Min.: 1
Mult.: 1

60 deg Indicators Green 6.35 mm Snap-In Wire Green, Diffused 5 mm 12 mA 5 V 565 nm 8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RED DIFF LOW CURR 14in WIRE LEADS 564In Stock
Min.: 1
Mult.: 1

50 deg Indicators Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 2 mA 1.7 V 635 nm 2.3 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators YELLOW DIFF LOW CURR 14in WIRE LEADS 1.165In Stock
Min.: 1
Mult.: 1

50 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 2 mA 1.9 V 583 nm 1.8 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators HI EFF YELLOW DIFF 14in WIRE LEADS 681In Stock
Min.: 1
Mult.: 1

50 deg Indicators Yellow 6.35 mm Snap-In Wire Yellow, Diffused 5 mm 10 mA 1.9 V 585 nm 29 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RED DIFF HI-BRT 14in WIRE LEADS 1.025In Stock
Min.: 1
Mult.: 1

50 deg Indicators Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 20 mA 2.1 V 650 nm 34 mcd Dome 559 Bulk
Dialight LED Panel Mount Indicators RED WTR CLR UL-BRT 14in WIRE LEADS 134In Stock
Min.: 1
Mult.: 1

15 deg Indicators Red 6.35 mm Snap-In Wire Non-Tinted, Non-Diffused 5 mm 20 mA 1.9 V 635 nm 2100 mcd Dome 559 Bulk