ams OSRAM OSLON White LEDs

Results: 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 7.163In Stock
Cut Tape
1,14 €
0,809 €
0,601 €
0,501 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 6.000
White LEDs SMD/SMT Neutral White 6500 K 340 lm, 360 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 3.912In Stock
Cut Tape
0,894 €
0,628 €
0,459 €
0,383 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 6.000
White LEDs SMD/SMT Neutral White 5000 K 350 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs 4.193In Stock
Cut Tape
0,903 €
0,638 €
0,466 €
0,389 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 6.000
White LEDs SMD/SMT White 5700 K 310 lm, 340 lm 120 deg 700 mA 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.EM Reel, Cut Tape
ams OSRAM White LEDs 2.797In Stock
Cut Tape
1,20 €
0,845 €
0,617 €
0,514 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 6.000
White LEDs SMD/SMT 1212 (3030 Metric) 2700 K 270 lm 90 120 deg 700 mA 2.83 V 2 W 3.5 mm 3.5 mm 1.7 mm - 40 C + 125 C 3.5 mm Dome GW CPSRM1.CM Reel, Cut Tape
ams OSRAM White LEDs 3.843In Stock
Cut Tape
0,894 €
0,628 €
0,459 €
0,383 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 6.000
White LEDs SMD/SMT Neutral White 5700 K 350 lm, 380 lm 70 120 deg 3 V 3.5 mm 3.5 mm 2.28 mm - 40 C + 125 C 1.7 mm Dome GW CPSRM1.PM Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 4.166In Stock
Cut Tape
1,24 €
0,877 €
0,65 €
0,544 €
Reel
0,467 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 6.759In Stock
Cut Tape
1,18 €
0,833 €
0,619 €
0,517 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 18.373In Stock
Cut Tape
1,24 €
1,03 €
0,846 €
0,715 €
Reel
0,467 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 2.982In Stock
Cut Tape
1,24 €
0,877 €
0,65 €
0,544 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 3.157In Stock
Cut Tape
1,18 €
0,833 €
0,619 €
0,517 €
Reel
0,415 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 2.968In Stock
Cut Tape
1,47 €
1,04 €
0,771 €
Reel
0,643 €
0,598 €
Min.: 1
Mult.: 1
: 600
White LEDs SMD/SMT Warm White 3000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 5.342In Stock
Cut Tape
1,47 €
1,04 €
0,771 €
Reel
0,643 €
0,598 €
Min.: 1
Mult.: 1
: 600
White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW3 CGLNM3.TK - Most Universal Forward Lighting LED 2.486In Stock
Cut Tape
3,01 €
2,19 €
1,69 €
1,51 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2.000
White 411 cd 1280 lm 120 deg 1 A 9.47 V 9.5 W 3.1 mm 3.56 mm 0.732 mm - 40 C + 135 C KW3 CGLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 3.917In Stock
Cut Tape
1,34 €
0,955 €
0,716 €
Reel
0,602 €
0,552 €
Min.: 1
Mult.: 1
: 600
4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 2.802In Stock
Cut Tape
1,47 €
1,04 €
0,771 €
Reel
0,643 €
0,598 €
Min.: 1
Mult.: 1
: 600
White LEDs SMD/SMT Warm White 5000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 10.710In Stock
Cut Tape
1,17 €
0,827 €
0,619 €
0,527 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs White OSLON Boost 6.982In Stock
Cut Tape
8,63 €
6,67 €
5,41 €
4,96 €
4,72 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 2.000
White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13.559In Stock
Cut Tape
1,39 €
0,989 €
0,734 €
Reel
0,615 €
0,568 €
Min.: 1
Mult.: 1
: 600
White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs 1.431In Stock
Cut Tape
1,32 €
0,937 €
0,691 €
0,577 €
Reel
0,482 €
Min.: 1
Mult.: 1
: 2.000
1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs Square Horti White with Photon Flux 8.933In Stock
Cut Tape
1,46 €
1,04 €
0,848 €
Reel
0,774 €
0,513 €
Min.: 1
Mult.: 1
: 3.000
Horticulture LEDs SMD/SMT 1212 (3030 metric) White 125 cd 392 lm 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm Dome GW CSSRM4.HW Reel, Cut Tape
ams OSRAM White LEDs 3.415In Stock
Cut Tape
1,17 €
0,817 €
0,607 €
0,544 €
Reel
0,462 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5.249In Stock
Cut Tape
2,18 €
1,57 €
1,20 €
1,03 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 28.737In Stock
Cut Tape
1,82 €
1,30 €
0,989 €
0,851 €
Reel
0,768 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW CELNM3.TK 5.249In Stock
Cut Tape
1,24 €
0,877 €
0,679 €
Reel
0,612 €
0,482 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB White 152 cd 465 lm 120 deg 1.5 A 3.4 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3.011In Stock
Cut Tape
1,46 €
1,03 €
0,77 €
Reel
0,642 €
0,598 €
Min.: 1
Mult.: 1
: 600
OSLON SSL 80 Reel, Cut Tape