Wurth Elektronik White LEDs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 SnrsCRI80 11.401In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 5000 5.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 5000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 3000K 4.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 3000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 SnrsCRI8 2.013In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 45 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 2700K 4.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 2700 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 2700K 3.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm White 2700 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 MnltCRI80 3.650In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V 12.821In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SMCC SMD Mono-Color Chip LED Compact SMT 0402 White 300mcd 2.8V 7.240In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT SMD-2 300 mcd 140 deg 20 mA 2.8 V 1 mm 0.5 mm 0.25 mm - 40 C + 85 C Diffused WL-SMCC Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMT White LED Top view PLCC Cool White CRI 85 typ (a.65 mA) 6500K 26 lm 2.8V AlInGaN 6.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 120 deg 150 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 6000K 9.388In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 6000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLC26 3014 ClWhCRI80 16.071In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTC SMDCrmc TpVw 3535 Cool Wht CRI 70 965In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 3535 Cool White 6000 K 114 lm 70 120 deg 350 mA 3.2 V 2.52 W 3.4 mm 3.4 mm 2.1 mm - 40 C + 80 C Colorless 2.6 mm Dome Water Clear WL-SWTC Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 5000K 6.440In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 5000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 4000K 3.198In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 4000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP White Top View 6000K 684In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 5.3 mm x 3 mm x 0.6 mm Cool White 6000 K 85 120 deg 65 mA 2.8 V 580 mW 5.3 mm 3 mm 0.6 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 WmWhCRI80 4.355In Stock
4.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 3000K 763In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 3000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 MnltCRI80 8.642In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 8.5 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 150mA 4000K 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 4000 K 26 lm 120 deg 65 mA 2.8 V 500 mW 3 mm 1.4 mm 0.65 mm - 40 C + 85 C Colorless Round Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 WmWhCRI80 664In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 20 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 DyltCRI80 1.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Daylight White 5000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3022 ClWhCRI8 1.445In Stock
2.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 22 lm 80 120 deg 60 mA 3.2 V 210 mW 3 mm 2.1 mm 0.8 mm - 40 C + 80 C Colorless Oval Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 6000K 928In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 6000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel