ROHM Semiconductor White LEDs

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor White LEDs LED WHITE 0603 5.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED SMD MID POWER WHITE 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED HIGH BRIGHTNESS WHT 5.772In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 7.5 mm - 20 C + 80 C Colorless 5 mm Dome Clear Bulk
ROHM Semiconductor White LEDs LED SMD WITH REFLECTOR WHITE 3.558In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED WHITE 0603 5.527In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs WHITE LED 2.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.273In Stock
3.000Expected 7/29/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Low Intensity Reflector Type White LED 2.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 155 mcd 5 mA 2.9 V 68 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 2.559In Stock
3.000Expected 6/19/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 1.944In Stock
3.000Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs compact 0603 Size, Middle Intensity Reflector Type White LED 3.078In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1000 mcd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear CSL11 Reel, Cut Tape
ROHM Semiconductor White LEDs SIDE VIEW WHITE LED 8.817In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1104 (2812 matric) White 2.2 cd 20 mA 3.2 V 117 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED SIDE VIEW WHITE 7.139In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.55 mm 1.15 mm - 40 C + 85 C Milky White 1.2 mm x 0.55 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED WHITE 0 603 1.694In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED HIGH BRIGHTNESS WHITE 454In Stock
2.000Expected 3/24/2026
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 5.4 mm - 20 C + 80 C Colorless 3.1 mm Dome Clear Bulk
ROHM Semiconductor White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd 15.683In Stock
30.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.8 mm 0.36 mm - 40 C + 85 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SML-E1/ENx Reel, Cut Tape, MouseReel

ROHM Semiconductor White LEDs MINI-MOLD 1.0 0.6MM PICOLED WH 25.555In Stock
30.000Expected 6/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0402 (1006 matric) White 180 mcd 5 mA 2.9 V 33 mW 1 mm 0.6 mm 0.2 mm - 40 C + 100 C Milky White 1 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED WHITE 0603 706In Stock
3.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 1.665In Stock
6.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 2.2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 4.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 2.2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 5.436In Stock
12.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0805 (2012 metric) White 140 mcd 5 mA 2.9 V 68 mW 2 mm 1.25 mm 0.8 mm - 40 C + 100 C Milky White 1.4 mm x 0.85 mm Rectangular Clear SML-MN2x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor White LEDs White 120mcd 2.9V Vr; 0603
18.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 120 mcd 5 mA 2.9 V 66 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Milky White 1.2 mm x 0.8 mm Rectangular Clear SMLD12x Reel, Cut Tape, MouseReel