LUXEON UV LEDs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 11.099In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.276In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.539In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 8.316In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 3.550In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.6 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.4 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 420 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Min.: 10.000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel