SMD-2 UV LEDs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 7.670In Stock
Cut Tape
7,10 €
5,36 €
4,33 €
Reel
3,88 €
3,73 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.103In Stock
Cut Tape
10,11 €
7,80 €
6,45 €
Reel
5,28 €
5,19 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.014In Stock
Cut Tape
9,22 €
6,97 €
5,74 €
Reel
4,87 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Bivar UV LEDs 3528 SMD LED Top View Package, UV-405 1.466In Stock
Cut Tape
0,946 €
0,66 €
0,489 €
0,413 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2.000
SMD-2 150 mA 3.3 V 405 nm 120 deg 3.5 mm 0.8 mm 2.8 mm - 40 C + 85 C SMTL3528UV Reel, Cut Tape
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 9.261In Stock
Cut Tape
9,22 €
6,97 €
5,74 €
Reel
5,19 €
5,02 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 10.132In Stock
Cut Tape
9,22 €
6,97 €
5,94 €
Reel
5,04 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Cut Tape
3,77 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked
Cut Tape
3,68 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.4 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked
Cut Tape
5,63 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked
Cut Tape
5,37 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Cut Tape
3,62 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Cut Tape
5,37 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 1 A 3.4 V 420 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked
Cut Tape
5,07 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked
Cut Tape
4,82 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line Non-Stocked
Cut Tape
5,07 €
Min.: 10.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumex UV LEDs 405nm UV Purple, 2W 8mm Rnd Top Dome,SMT Non-Stocked
Cut Tape
4,34 €
Min.: 5.000
Mult.: 500
: 500
SMD-2 Ultraviolet (NUV) 700 mA 3.6 V 405 nm 100 deg 2 W 8 mm 4.7 mm 8 mm - 20 C + 75 C Dome Water Clear Reel