Square UV LEDs

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 1.030In Stock
10.000Expected 10/22/2026
Cut Tape
9,22 €
6,97 €
5,94 €
Reel
5,04 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1.821In Stock
Cut Tape
3,55 €
2,35 €
1,83 €
Reel
1,60 €
1,47 €
1,44 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 7.749In Stock
Cut Tape
7,10 €
5,36 €
4,33 €
Reel
3,88 €
3,73 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4.155In Stock
Cut Tape
10,11 €
7,80 €
6,45 €
Reel
5,28 €
5,19 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5.060In Stock
Cut Tape
9,22 €
6,97 €
5,74 €
Reel
4,87 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs 265-285nm UVC LED 95In Stock
Cut Tape
7,86 €
5,99 €
4,81 €
4,39 €
Reel
4,18 €
4,09 €
Min.: 1
Mult.: 1
: 1.000
1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 323In Stock
Cut Tape
9,79 €
7,40 €
6,09 €
Reel
5,60 €
5,50 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Cut Tape
9,64 €
7,40 €
6,11 €
Reel
5,44 €
5,25 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
Luminus Devices UV LEDs Ultraviolet 380nm 37In Stock
214,48 €
202,38 €
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
ams OSRAM UV LEDs OSLON UV 3535 302In Stock
Cut Tape
18,66 €
14,36 €
12,02 €
Reel
11,46 €
11,04 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 304In Stock
100On Order
Cut Tape
17,61 €
13,96 €
12,23 €
Reel
12,23 €
11,74 €
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 223In Stock
Cut Tape
17,61 €
13,96 €
12,26 €
Reel
12,26 €
11,93 €
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 400nm 90In Stock
232,57 €
217,72 €
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.4 V 400 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 69In Stock
160Expected 9/29/2026
44,94 €
32,96 €
31,64 €
Min.: 1
Mult.: 1
700 mA 110 deg 7 mm 1.26 mm 7 mm - 30 C + 100 C 7 mm x 7 mm Square LZ4-V4UVH0 Tray
Luminus Devices UV LEDs 99In Stock
Cut Tape
17,61 €
13,96 €
12,19 €
Reel
12,19 €
11,74 €
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 275 nm 135 mW Square Clear Reel, Cut Tape
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 85In Stock
37,09 €
30,06 €
26,51 €
Min.: 1
Mult.: 1
3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Square Water Clear Tray
New Energy UV LEDs UV LED 280nm - 286nm Starboard XBT-1313 113In Stock
10,69 €
8,14 €
6,98 €
6,26 €
6,06 €
Min.: 1
Mult.: 1
Ultraviolet (UVC) 40 mA 6.5 V 275 nm 260 mW Square Water Clear Tray
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line
10.000Expected 10/26/2026
Cut Tape
9,22 €
6,97 €
5,74 €
Reel
5,19 €
5,02 €
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVC 265nm to 385nm Non-Stocked Lead-Time 12 Weeks
Reel
11,55 €
Min.: 500
Mult.: 500
: 500
1616 (4040 metric) Ultraviolet (UVC) 150 mA 9 V 285 nm 120 deg 16 mW 3.9 mm 1.6 mm 3.9 mm + 65 C 3.9 mm x 3.9 mm Square Clear Reel
Luminus Devices UV LEDs Non-Stocked Lead-Time 8 Weeks
241,39 €
Min.: 50
Mult.: 50
COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.5 V 365 nm Square Clear CBM-50X Tray
Luminus Devices UV LEDs Gen 2 XBT-3535-275 nm Surface Mount UVC LED Non-Stocked Lead-Time 10 Weeks
Cut Tape
18,91 €
14,55 €
12,19 €
Reel
12,19 €
11,48 €
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Reel
3,10 €
2,97 €
Min.: 300
Mult.: 300
: 300
3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Reel
4,28 €
4,19 €
4,17 €
Min.: 300
Mult.: 300
: 300
3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (2 chip) COS 350mA Non-Stocked
Reel
16,63 €
Min.: 300
Mult.: 300
: 300
350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Reel
28,75 €
Min.: 300
Mult.: 300
: 300
7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel