ROHM Semiconductor Single Colour LEDs

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs LED, Green, 120mW, 20mA, 3.2V, Circular, Through-Hole 4.856In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 525 nm Green 20 mA 3.2 V 120 mW Colorless 3.1 mm Round Water Clear Bulk
ROHM Semiconductor Single Colour LEDs LED, Blue, 126mW, 20mA, 3.2V, Circular, Through-Hole 3.928In Stock
Min.: 1
Mult.: 1

Blue LEDs Through Hole 470 nm Blue 20 mA 3.2 V 126 mW Colorless 3.1 mm Dome Clear Bulk
ROHM Semiconductor Single Colour LEDs Blue InGaN LED, 3.2V, 20mA, 2-Pin SMD 9.108In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1206 (3216 metric) 470 nm Blue 20 mA 3.2 V 117 mW Colorless 1.6 mm Round Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Reverse mount available chip LED with lens 3.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 620 nm Red 20 mA 1.9 V 75 mW Colorless 1.6 mm Dome Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Surface Mount Chip LED, AIGaInP on GaAs, (4V, 30mA, 78mW), Color = YELLOW,2 Pin. 4.938In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Yellow LEDs SMD/SMT 1208 (3020 metric) 587 nm Yellow 10 mA 1.95 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs 650RED LENS SMD 3X2mm 11.229In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 650 nm Red 20 mA 2 V 70 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear SML-010VT Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED RED 0603 HIGH BR IGHTNESS AECQ-102 1.100In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED, Indication, Rectangle Dome Top, Red 630nm 800mcd 2.1V 20mA 3.985In Stock
8.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED BLUE CLEAR 3020 SMD 2.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Blue LEDs SMD/SMT 1208 (3020 metric) 470 nm Blue 20 mA 3.2 V 78 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD LED HIGH BRIGHTN ESS GREEN AECQ-102 5.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 3 V 70 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs RED FLANGED RED DIFFUSED LENS 19.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs Through Hole T-1 3/4 (5 mm) 650 nm Red 10 mA 2 V 60 mW Red 5 mm Dome Diffused SLR-56VR Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs Yel-Grn 571nm 60mcd 2.1V; 30mA; 0603 AECQ-102 3.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) 571 nm Yellow-Green 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(C) Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs LED REVERSE MT LED ORANGE 2.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT 1305 (3412 metric) 605 nm Orange 10 mA 1.95 V 62 mW Colorless 1.25 mm x 1.2 mm Rectangular Water Clear SML-81 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED SMD 605nm With Reflector 5.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm Orange 20 mA 2 V 75 mW Colorless 1.4 mm x 0.85 mm Rectangular Water Clear SML-M13DT Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs LED SMD 630nm Dark Red 3.661In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1311 (3228 metric) 630 nm Red 50 mA 2 V 189 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Yel/Grn 571nm 60mcd 0603/1608 30mA 15.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm Yellow-Green 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Compact and lower height LEDs with lens 1.658In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 624 nm Red 20 mA 2.1 V 120 mW Colorless 2.2 mm Dome Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs 3MM RED TRANSPARENT 29In Stock
2.000Expected 3/10/2026
Min.: 1
Mult.: 1

Red LEDs Through Hole 620 nm Red 20 mA 1.9 V 125 mW Red 3.1 mm Dome Clear SLI-343UR Bulk
ROHM Semiconductor Single Colour LEDs 3.2mm2.5mm RED CLR 1.789In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs Through Hole 650 nm Red 10 mA 2 V 60 mW Red 3.2 mm Dome Clear SLR-332VC Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs LED AUTO INS 3.1/2.5MM ORNG LENS 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs Through Hole 610 nm Orange 10 mA 2 V 60 mW Orange 3.1 mm Dome Clear SLR-343 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs 5.0mm YEL CLR 572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 10 mA 2.1 V 60 mW Yellow 5 mm Dome Clear SLR-56YC Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs ORANGE-TRANS COLORED 40 VIEW ANGLE 611NM 1.935In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 611 nm Orange 20 mA 1.9 V 125 mW Orange 3.1 mm Dome Clear SLI-343DC Bulk
ROHM Semiconductor Single Colour LEDs 3.2MM 563NM GRN DIFF 1.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs Through Hole 563 nm Green 10 mA 2.1 V 75 mW Green 3.2 mm Dome Diffused SLR-325MG Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs 3.1mm 2.5mm PITCH ORN DIFF AUTO INSERT 643In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs Through Hole 610 nm Orange 10 mA 2 V 60 mW Orange 3.1 mm Dome Diffused SLR-343 Reel, Cut Tape
ROHM Semiconductor Single Colour LEDs LED-Yellow 1.199In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs Through Hole 587 nm Yellow 10 mA 2.1 V 60 mW Yellow 3.1 mm Flat Disc Diffused SLR-322 Reel, Cut Tape