ROHM Semiconductor Multi-Colour LEDs

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ROHM Semiconductor Multi-Colour LEDs SMD LED DUAL COLOR BLUE/RED 5.189In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Red, Blue 624 nm, 470 nm 5 mA 1.9 V, 2.9 V 50 mW, 66 mW Milky White 1.1 mm x 0.18 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs PICOLED RGB SMD LED SIZE 0404 37.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs SMD LED YELLOW/ RED 5.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 629 nm, 588 nm 5 mA 1.85 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.37 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 10.539In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Yellow-Green 660 nm, 570 nm 20 mA 2.2 V, 2 V 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Clear

ROHM Semiconductor Multi-Colour LEDs 2-COLOR CHIP LED REVERSE MOUNT 5.106In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Yellow-Green 630 nm, 572 nm 20 mA 2.1 V 80 mW Milky White 1.25 mm x 1.2 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs GRN/ORN TRANSP 1.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Orange, Yellow-Green 610 nm, 570 nm 20 mA 2 V, 2.2 V 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED PICOLED RGB 16.340In Stock
25.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 5.000

RGB LEDs SMD/SMT 0604 (1510 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs HIGH BRIGHTNESS TRI-COLOR LED 48.811In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 625/527/470nm 700/1250/360mcd 1105 14.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1105 (29135 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 300 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs High brightness chip LED with reflector AECQ-101 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0101 (3228 metric) Blue, Green 505 nm 20 mA 3.2 V 152 mW Colorless Round Clear
ROHM Semiconductor Multi-Colour LEDs LED RGB 3.093In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.2 V, 3.3 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 5V 400/550/180mcd 30mA 37.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 0706 (1816 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.5 V, 3.3 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 9.855In Stock
5.700Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs SMD LED YELLOW GREEN AECQ-102 447In Stock
2.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow-Green 571 nm 20 mA 2.1 V Colorless 1.14 mm x 0.75 mm Dome Clear
ROHM Semiconductor Multi-Colour LEDs Chip LED Type Dual Color 3.784In Stock
4.000Expected 7/15/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Orange, Yellow-Green 605 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs LED 4PIN SMD BI-COLOR RED/YLW GRN 2.249In Stock
8.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 620 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs Dual color mini-mold Chip LED 43In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 620 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs Red/YelGrn 620/570nm 16/10mcd 65/67mW 5mA 1.677In Stock
6.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 620 nm, 570 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs HIGH BRIGHTNESS TRI-COLOR LED 61In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.5 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED-Green 3.184In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow-Green 563 nm 40 deg 10 mA 2.1 V 75 mW Colorless 3.1 mm Dome Diffused
ROHM Semiconductor Multi-Colour LEDs High brightness Tri- Color chip LED for A AECQ-102 51In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 20 mA 2.1 V, 3.3 V 400 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MU8WT86 1.188In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 570 nm 20 mA 1.75 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Rectangular Water Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd
35.503On Order
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED
7.765On Order
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 630 nm, 570 nm 20 mA 2.1 V, 1.9 V 50 mW, 52 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs RECOMMENDED ALT 755-SML-522MY8WT86
8.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Yellow, Yellow-Green 590 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused