ams OSRAM OSLON IR LEDs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 18.882In Stock
Cut Tape
3,44 €
2,54 €
2,00 €
Reel
1,62 €
1,45 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 229In Stock
4.000Expected 11/2/2026
Cut Tape
3,03 €
2,20 €
1,69 €
1,48 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 1.858In Stock
Cut Tape
2,89 €
2,06 €
1,60 €
Reel
1,40 €
1,33 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1150 mW/sr 50 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 5.403In Stock
Cut Tape
3,65 €
2,65 €
2,04 €
Reel
1,79 €
1,70 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 290 mW/sr 130 deg x 155 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 80 deg IR:6 Stk AEC-Q102 2.098In Stock
Cut Tape
2,94 €
2,10 €
1,63 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 1050 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLONBlk 150 deg IR:6 stk AEC-Q102 2.096In Stock
Cut Tape
2,94 €
2,10 €
1,63 €
1,44 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 390 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.95 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 850NM IR EMITTER 2.962In Stock
Cut Tape
2,03 €
1,80 €
1,46 €
1,28 €
Reel
0,819 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 230 mW/sr 100 deg x 140 deg 1 A, 2 A 1.6 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140Deg, 920-940nm, IR:6 2.975In Stock
Cut Tape
2,07 €
1,84 €
1,50 €
1,31 €
Reel
0,857 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 930 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 100x140 Deg, 940nm, IR:6 2.982In Stock
Cut Tape
2,23 €
1,97 €
1,60 €
1,41 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 380 mW/sr 100 deg x 140 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 IR HI PW IR VISION 4.700In Stock
3.000Expected 11/3/2026
Cut Tape
1,99 €
1,44 €
1,10 €
0,955 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 300 mW/sr 130 deg 1 A, 2 A 1.63 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, no Lens, 940nm, IR:6 3.078In Stock
Cut Tape
1,97 €
1,41 €
1,08 €
0,937 €
Reel
0,766 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 940 nm 325 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 70 Deg, 920-940nm,IR:6 2.730In Stock
Cut Tape
2,02 €
1,46 €
1,12 €
0,972 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 930 nm 765 mW/sr 70 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 130DegLens, 920-940nm, IR:6 3.907In Stock
Cut Tape
2,02 €
1,46 €
1,12 €
0,972 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 930 nm 455 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 130 Deg Lens, 940nm, IR:6 2.933In Stock
Cut Tape
2,14 €
1,55 €
1,20 €
1,04 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 455 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 850nm OSLON Black 110x130 deg. IR:6 4.569In Stock
Cut Tape
1,79 €
1,28 €
0,98 €
Reel
0,83 €
0,766 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 235 mW/sr 110 deg x 130 deg 1 A, 2 A 1.6 V 5 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616 2.000In Stock
Cut Tape
2,07 €
1,49 €
1,14 €
0,989 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 400 mW/sr 70 deg 1 A 1.75 V 1.8 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 9.196In Stock
Cut Tape
3,44 €
2,54 €
2,00 €
Reel
1,74 €
1,63 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON P1616, 70 Deg, 940nm, IR:6 1.568In Stock
Cut Tape
2,14 €
1,55 €
1,20 €
1,04 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 765 mW/sr 70 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 12.869In Stock
Cut Tape
2,89 €
2,12 €
1,65 €
Reel
1,43 €
1,32 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 900 mW/sr 80 deg 1 A, 1.5 A, 3 A 2.8 V 5.5 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm OSLON Blk 80 deg. AEC-Q102,IR:6 875In Stock
Cut Tape
3,35 €
2,47 €
1,99 €
Reel
1,75 €
1,57 €
1,51 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 900 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.65 V 5.5 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm OSLON Black 150 deg. Stacked 10.512In Stock
Cut Tape
2,89 €
2,06 €
1,60 €
Reel
1,40 €
1,33 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 325 mW/sr 150 deg 1 A, 1.5 A, 3 A 2.8 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON IR EMIT HI PWR P1616 2.410In Stock
8.000Expected 11/5/2026
Cut Tape
2,04 €
1,46 €
1,12 €
0,972 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 850 nm 280 mW/sr 130 deg 1 A, 2 A 3.25 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616 2.623In Stock
Cut Tape
2,19 €
1,59 €
1,23 €
1,07 €
Reel
0,963 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 710 mW/sr 70 deg 1A, 2 A 3.25 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm OSLON Black 80 deg. 8.746In Stock
Cut Tape
2,80 €
2,01 €
1,57 €
1,30 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 900 mW/sr 80 deg 1 A, 1.5 A, 3 A 2.8 V 5.5 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 8.640In Stock
Cut Tape
2,03 €
1,51 €
1,19 €
Reel
0,989 €
0,92 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 500 mW/sr 80 deg 1 A, 2 A, 3 A 1.7 V 5 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel