Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ROHM Semiconductor Single Colour LEDs Yel 589nm 280mcd 2V; 20mA; PLCC-2 7.845In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 589 nm Yellow 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Grn 564nm 45mcd 2V; 20mA; PLCC-2 267In Stock
2.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1311 (3228 metric) 564 nm Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Yel-Grn 571nm 90mcd 2V; 20mA; PLCC-2 1.349In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1311 (3228 metric) 571 nm Yellow-Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Grn 560nm 22.4mcd 2V; 20mA; PLCC-2 2.213In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1311 (3228 metric) 560 nm Green 20 mA 2 V 175 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Red 620nm 224mcd 1.9V; 20mA; PLCC-2 10In Stock
2.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1311 (3228 metric) 620 nm Red 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Red 630nm 112mcd 1.9V; 20mA; PLCC-2 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 630 nm Red 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101
ROHM Semiconductor Single Colour LEDs Org 605nm 280mcd 1.9V; 20mA; PLCC-2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Orange LEDs SMD/SMT 1311 (3228 metric) 605 nm Orange 20 mA 1.9 V 168 mW Colorless 2.4 mm Round Flat Water Clear SML-Z14 C Reel, Cut Tape, MouseReel AEC-Q101