Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ROHM Semiconductor Single Colour LEDs EXCELED™ series chip LED; , ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 5.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 588 nm Yellow 20 mA 1.85 V 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Chip LED, Package=1.6x0.8(t=0.55), Yellow, ( D=581, IV=40mcd, IF=20mA, VF=2.2V, IF=20mA ), ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 9.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 581 nm Yellow 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Mini-mold Chip LED; ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 5.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm Yellow 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD Yellow 25-160 mcd 73.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Yel 587nm 7.1mcd 0603/1608 20mA 4.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587.5 nm Yellow 2 mA 2 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12W8W(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs EXCELED™ series chip LED, ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 374In Stock
6.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2.2 V 54 mW Milky White Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Yel 587nm 180mcd 0603/1608 30mA 602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm Yellow 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel