Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ROHM Semiconductor Single Colour LEDs Yel/Grn 571nm 60mcd 0603/1608 30mA 16.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm Yellow-Green 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D14x(A) Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD Yellow/Green 10-63 mcd 258.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Yellow-Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD Green 2.5-16 mcd 168.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 560 nm Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Chip LED, Package=1.6x0.8(t=0.55), Orange, ( D=564.5, IV=18mcd, IF=20mA, VF=2.2V, IF=20mA ) 3.447In Stock
3.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 564.5 nm Green 20 mA 2.2 V 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12 Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Mini-mold Chip LED 5.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 564.5 nm Green 20 mA 2.1 V 81 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs 0603 SMT CHIP LED 572nm 3.533In Stock
27.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Yellow-Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13M8W Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Yel/Grn 571nm 45mcd 0603/1608 30mA 7.720In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 571 nm Yellow-Green 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D13x Reel, Cut Tape, MouseReel