PLPVYL1 940A_E

ams OSRAM
720-PLPVYL1940AA9493
PLPVYL1 940A_E

Mfr.:

Description:
VCSEL Lasers BIDOS BIDOS E1005 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.907

Stock:
15.907 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,341 € 3,41 €
0,246 € 24,60 €
0,204 € 102,00 €
0,189 € 189,00 €
Full Reel (Order in multiples of 3000)
0,171 € 513,00 €
0,162 € 972,00 €
0,149 € 1.341,00 €
0,145 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
If - Forward Current: 15 mA
Moisture Sensitive: Yes
Series: PLPVYL1 940A_E
Factory Pack Quantity: 3000
Tradename: BIDOS
Vf - Forward Voltage: 2 V
Part # Aliases: Q65112A9493
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.