Vishay Infrared Transceivers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Data Transmission Rate Transmission Distance Radiant Intensity Half Intensity Angle Degrees Pulse Width Rise Time Fall Time If - Forward Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions Package/Case Packaging
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 1.440In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 1.803In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 9.539In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 5.598In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 80 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2kbits Top View 12.012In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 9.7 mm x 4.7 mm x 4 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr 1.6mm 2.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 65 mW/sr 2.9 us, 1.7 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 3.040In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 2.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 3.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2.9 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 2.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 900 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage 4.992In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 115.2 kb/s 1 m 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.7 V to 5.5 V - 25 C + 85 C 6 mm x 3.1 mm x 1.9 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Transceiver Tinyface mold 185In Stock
2.250Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT 900 nm 115.2 kb/s 70 cm 65 mW/sr 24 deg 2.2 us 300 ns 300 ns 300 mA 2.4 V to 5.5 V - 30 C + 85 C 8.5 mm x 2.5 mm x 3.1 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IRDA Mod SIR Trnscvr 69In Stock
2.500Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Toplooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage 241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2.9 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape
Vishay Semiconductors Infrared Transceivers SIR 115.2 kbits/s 2.4-3.6V Op Voltage
3.902Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 886 nm 115.2 kb/s 50 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Transceivers IR Tnsvr 0-0.3m 9.6-115.2 kbit/s Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 886 nm 115.2 kb/s 0.3 m 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 5.5 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel
Vishay Semiconductors Infrared Transceivers IRDA Module 2.4-3.6V 9.6-115.2 kbit/s SI Non-Stocked
Min.: 6.000
Mult.: 6.000
Reel: 6.000

SMD/SMT 886 nm 115.2 kb/s 30 cm 25 mW/sr 2 us 100 ns 100 ns 300 mA 2.4 V to 3.6 V - 25 C + 85 C 6.8 mm x 2.8 mm x 1.6 mm Sidelooker Reel