Infrared Receivers

Results: 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Minimold AGC6 56kHz 2.5-5.5V 5.380In Stock
1,21 €
0,571 €
0,461 €
0,409 €
Min.: 1
Mult.: 1
Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 36kHz 2.5-5.5V 3.117In Stock
0,714 €
0,605 €
0,513 €
0,459 €
Min.: 1
Mult.: 1
Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 4.153In Stock
0,636 €
0,538 €
0,514 €
0,465 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 TVCast 4.196In Stock
0,791 €
0,667 €
0,586 €
0,471 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 45 deg 5.5 V 450 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3 1.000In Stock
1,17 €
0,818 €
0,598 €
0,498 €
Min.: 1
Mult.: 1
Through Hole 36 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC2 Minimold 1.825In Stock
1,21 €
0,857 €
0,636 €
0,531 €
Min.: 1
Mult.: 1
Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 Minimold 1.935In Stock
0,757 €
0,641 €
0,612 €
0,531 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 1.751In Stock
0,714 €
0,605 €
0,578 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 75In Stock
1,62 €
0,824 €
0,617 €
0,535 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 30kHz AGC5 1.066In Stock
1,23 €
0,859 €
0,629 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC5 1.374In Stock
1,23 €
0,859 €
0,629 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC5 606In Stock
1,17 €
0,818 €
0,598 €
0,498 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 33kHz AGC4 1.125In Stock
1,23 €
0,859 €
0,629 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC5 1.136In Stock
1,23 €
0,859 €
0,629 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 823In Stock
0,765 €
0,647 €
0,598 €
0,498 €
Min.: 1
Mult.: 1
Through Hole Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC2 794In Stock
1,17 €
0,818 €
0,598 €
0,498 €
Min.: 1
Mult.: 1
Through Hole 40 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC2 40kHz 2.5-5.5V 293In Stock
1,21 €
0,857 €
0,636 €
0,531 €
Min.: 1
Mult.: 1
Through Hole 40 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC4 1.248In Stock
0,80 €
0,676 €
0,629 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 40kHz AGC5 1.388In Stock
1,17 €
0,818 €
0,598 €
0,498 €
Min.: 1
Mult.: 1
Through Hole 40 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers 36 kHz AGC4 Minimold 2.857In Stock
1,21 €
0,857 €
0,636 €
0,531 €
Min.: 1
Mult.: 1
Through Hole 36 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC3 Minimold 1.171In Stock
1,21 €
0,857 €
0,636 €
0,531 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 56 kHz AGC4 Minimold 1.619In Stock
0,714 €
0,605 €
0,578 €
0,524 €
Min.: 1
Mult.: 1
Through Hole 56 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Infrared Receivers SMD IR RECEIVER REPEATER 7.057In Stock
0,912 €
0,775 €
0,741 €
0,665 €
Min.: 1
Mult.: 1
SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Bulk
Vishay Infrared Receivers IR SENSOR IC 38KHZ,-E3 10.735In Stock
0,998 €
0,849 €
0,813 €
0,739 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 5 mA 2 V to 3.6 V 800 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 38kHz 2.5-5.5V 5.134In Stock
0,757 €
0,641 €
0,612 €
0,542 €
Min.: 1
Mult.: 1
Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk