Infrared Series Infrared Emitters

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Stanley Electric Infrared Emitters Surface Mount LED 4.040In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 9.2 mW/sr 120 deg x 120 deg 50 mA 1.5 V 35 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 870 nm 1.2 mW/sr 135 deg x 145 deg 20 mA 1.4 V 8.5 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 474In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 855 nm 530 mW/sr 60 deg x 60 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 368In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 855 nm 280 mW/sr 120 deg x 120 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.803In Stock
2.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 50 mW/sr 30 deg x 30 deg 50 mA 1.45 V 30 mW - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 950 nm 8.5 mW/sr 120 deg x 120 deg 50 mA 1.35 V 31 mW - 40 C + 100 C PLCC-2 Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 2.072In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 1.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 870 nm 11 mW/sr 30 deg x 30 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 2.601In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 870 nm 1.3 mW/sr 125 deg x 125 deg 20 mA 1.4 V 8 mW - 30 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 8In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 945 nm 440 mW/sr 60 deg x 60 deg 1 A 1.5 V 950 mW - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED 5In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 945 nm 230 mW/sr 120 deg x 120 deg 1 A 1.5 V 950 mW - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Stanley Electric Infrared Emitters Surface Mount LED
4.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 4.8 mW/sr 30 deg x 30 deg 20 mA 1.22 V 5.7 mW - 30 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel