AEC-Q101 Infrared Emitters

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 4.833In Stock
Cut Tape
1,01 €
0,712 €
0,53 €
0,448 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5.103In Stock
Cut Tape
0,903 €
0,634 €
0,464 €
0,386 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm TOPLED, 120 deg, AEC-Q101 20.000In Stock
Cut Tape
0,619 €
0,423 €
0,30 €
0,249 €
Reel
0,214 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 11 mW/sr 120 deg 70 mA, 700 mA 1.6 V 180 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 12.800In Stock
0,946 €
0,664 €
0,486 €
0,404 €
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters 850nm SIDELED, 120 deg AEC-Q102 20.612In Stock
Cut Tape
0,886 €
0,623 €
0,456 €
0,379 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 4.308In Stock
Cut Tape
1,11 €
0,776 €
0,563 €
0,488 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED HI PWR IR EMITTER 3.420In Stock
Cut Tape
0,74 €
0,517 €
0,379 €
0,317 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 27.957In Stock
Cut Tape
0,877 €
0,611 €
0,452 €
0,38 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 7.500
SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIGHT SPEED IR SURF.EMIT.DIODE 940NM-E4 2.858In Stock
Cut Tape
1,11 €
0,782 €
0,584 €
0,506 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 75 mW/sr 60 deg 1 A 2.2 V - 40 C + 105 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 35.922In Stock
0,731 €
0,512 €
0,375 €
0,314 €
Min.: 1
Mult.: 1
Through Hole 850 nm 550 mW/sr 20 deg 100 mA, 1 A 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 11.349In Stock
0,826 €
0,579 €
0,421 €
0,344 €
Min.: 1
Mult.: 1
Through Hole 850 nm 145 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 2.65W 2.630In Stock
Cut Tape
3,14 €
2,28 €
1,75 €
1,53 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 350 mW/sr 120 deg 1 A, 1.5 A, 3 A 2.65 V 5.8 W - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters METAL CAN TO4 IR EMITTER 4.299In Stock
3,31 €
2,41 €
1,85 €
1,63 €
Min.: 1
Mult.: 1
Through Hole 850 nm 110 mW/sr 16 deg 100 mA, 1 A 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
Vishay Semiconductors Infrared Emitters 850 nm Hi Speed SurfLight 4.302In Stock
Cut Tape
1,01 €
0,712 €
0,53 €
0,448 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight 18.375In Stock
Cut Tape
1,01 €
0,712 €
0,53 €
0,448 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SIDELED HI PWR IR EMITTER 13.462In Stock
Cut Tape
0,946 €
0,662 €
0,49 €
0,414 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 20 mW/sr 120 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 4.552In Stock
Cut Tape
3,44 €
2,54 €
2,00 €
Reel
1,74 €
1,62 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 760 mW/sr 80 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 3.399In Stock
Cut Tape
3,65 €
2,65 €
2,04 €
Reel
1,79 €
1,70 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 280 mW/sr 150 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL SMR HI PWR IR EMITTER 1.653In Stock
Cut Tape
0,963 €
0,679 €
0,496 €
0,414 €
Reel
0,389 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 1.000In Stock
Cut Tape
0,86 €
0,599 €
0,442 €
0,372 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 2.243In Stock
0,774 €
0,538 €
0,391 €
0,32 €
Min.: 1
Mult.: 1
Through Hole 940 nm 130 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1.594In Stock
0,774 €
0,538 €
0,391 €
0,32 €
Min.: 1
Mult.: 1
Through Hole 850 nm 550 mW/sr 10 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 2.299In Stock
0,731 €
0,512 €
0,375 €
0,314 €
Min.: 1
Mult.: 1
Through Hole 850 nm 145 mW/sr 40 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
Vishay Semiconductors Infrared Emitters 890 nm Hi Speed SurfLight 3.331In Stock
Cut Tape
1,01 €
0,712 €
0,574 €
0,478 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 890 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm MIDLED 20 deg Non-Stocked Lead-Time 14 Weeks
Cut Tape
1,04 €
0,734 €
0,547 €
0,464 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 55 mW/sr 20 deg 70 mA, 700 mA 1.6 V 140 mW - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel