VSMD66694

Vishay Semiconductors
78-VSMD66694
VSMD66694

Mfr.:

Description:
Infrared Emitters 660/940nm, SMD 2.3mW/sr, +/-60deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm, 660 nm
1.5 mW/sr, 2.3 mW/sr
120 deg
20 mA
1.4 V, 2 V
8.5 mW, 9.5 mW
- 25 C
+ 85 C
SMD-4
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 10 ns
Illumination Colour: IR, Red
Lens Shape: Square
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Series: VSMD
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Unit Weight: 538,286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541410090
USHTS:
8541410000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VSMD66694 Dual-Color Emitting Diodes

Vishay VSMD66694 Dual-Color Emitting Diode combines the technologies of a standard red LED with an IR emitter with 660nm and 940nm peak wavelengths. The diode is based on SurfLight™ technology, providing high radiant power. Vishay VSMD66694 Dual-Color Emitting Diode is housed in a 2mm x 2mm x 0.87mm square PCB surface-mount package to save board space for smaller applications. Typical applications include wearables, health monitoring, and pulse oximetry.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

In Stock: 3.775

Stock:
3.775 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,38 € 1,38 €
0,98 € 9,80 €
0,735 € 73,50 €
0,629 € 314,50 €
0,594 € 594,00 €
Full Reel (Order in multiples of 3000)
0,549 € 1.647,00 €
0,495 € 2.970,00 €
0,478 € 4.302,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩