- 40 C Infrared Emitters

Results: 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 9.041In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13.580In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 4.740In Stock
30.000On Order
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.655In Stock
Cut Tape
0,593 €
0,399 €
0,284 €
0,235 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 4.833In Stock
Cut Tape
1,01 €
0,712 €
0,53 €
0,448 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522In Stock
Cut Tape
2,80 €
2,00 €
1,56 €
1,36 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5.444In Stock
Cut Tape
1,20 €
0,843 €
0,631 €
0,537 €
Reel
0,437 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5.606In Stock
Cut Tape
0,869 €
0,61 €
0,451 €
0,379 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 17.272In Stock
Cut Tape
3,44 €
2,54 €
2,00 €
Reel
1,62 €
1,45 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 940 nm 1350 mW/sr 50 deg 1 A, 1.5 A, 5 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23.856In Stock
Cut Tape
0,525 €
0,352 €
0,25 €
0,207 €
0,19 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4.826In Stock
Cut Tape
0,877 €
0,616 €
0,455 €
0,383 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5.532In Stock
Cut Tape
0,886 €
0,621 €
0,459 €
0,387 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 6.597In Stock
0,636 €
0,417 €
0,279 €
0,193 €
Min.: 1
Mult.: 1
Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Infrared Emitters IR surface emitter high power 850nm 280In Stock
2,86 €
2,03 €
1,58 €
1,26 €
1,23 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 1.900In Stock
Cut Tape
6,46 €
6,14 €
5,47 €
Reel
3,35 €
3,21 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5.103In Stock
Cut Tape
0,903 €
0,634 €
0,464 €
0,386 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 4.229In Stock
Cut Tape
3,03 €
2,20 €
1,69 €
1,48 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 8.098In Stock
Cut Tape
0,843 €
0,584 €
0,42 €
0,36 €
Reel
0,303 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.162In Stock
Cut Tape
2,57 €
1,76 €
1,57 €
Reel
1,44 €
1,39 €
Min.: 1
Mult.: 1
: 600
850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
onsemi Infrared Emitters infrared Lt Emitting Plastic 42.210In Stock
Cut Tape
0,697 €
0,481 €
0,349 €
0,286 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 1.200
Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
ams OSRAM Infrared Emitters IR EMITTER & SI-PHOTOTRANSISTR 22.856In Stock
Cut Tape
1,33 €
0,937 €
0,703 €
0,587 €
Reel
0,517 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA, 700 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.187In Stock
Cut Tape
4,13 €
3,06 €
2,43 €
2,16 €
Reel
1,98 €
1,87 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 6.363In Stock
Cut Tape
0,722 €
0,609 €
0,467 €
0,393 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 936In Stock
Cut Tape
2,29 €
1,76 €
1,44 €
Reel
1,31 €
1,30 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape