+ 80 C Infrared Emitters

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 177In Stock
Cut Tape
18,66 €
14,36 €
12,02 €
Reel
12,02 €
11,46 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 1650 nm 60 deg 50 mA 950 mV - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 133In Stock
18,43 €
14,99 €
12,64 €
11,47 €
Min.: 1
Mult.: 1
SMD/SMT 1050 nm 45 deg 20 mA 1.15 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1200nm 181In Stock
Cut Tape
18,66 €
14,36 €
11,83 €
Reel
11,83 €
11,33 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 1200 nm 55 deg 50 mA 1.06 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1300nm 158In Stock
Cut Tape
18,66 €
14,36 €
11,83 €
Reel
11,83 €
11,33 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 1300 nm 55 deg 50 mA 1.03 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 68In Stock
Cut Tape
18,66 €
14,36 €
11,64 €
Reel
11,64 €
11,46 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 1460 nm 55 deg 50 mA 1 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2.463In Stock
7,60 €
5,79 €
4,75 €
4,29 €
Min.: 1
Mult.: 1
Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 9In Stock
14,53 €
11,27 €
8,91 €
8,69 €
Min.: 1
Mult.: 1
Through Hole 1650 nm 45 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1300nm 6In Stock
18,44 €
14,19 €
11,88 €
11,20 €
Min.: 1
Mult.: 1
SMD/SMT 1300 nm 90 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm, 50mA 76In Stock
7,96 €
6,05 €
5,07 €
4,81 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 55 deg 80 mA 1.8 V 20 mW - 20 C + 80 C PLCC-4 Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 1040nm 1In Stock
14,53 €
10,88 €
9,13 €
8,37 €
8,13 €
Min.: 1
Mult.: 1
Through Hole 1040 nm 45 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 850nm 67In Stock
12,32 €
9,54 €
7,54 €
7,36 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 50 deg 50 mA 1.45 V 180 mW - 20 C + 80 C 3.5 mm x 2.2 mm x 1.24 mm Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 18In Stock
15,22 €
12,25 €
10,09 €
9,27 €
Min.: 1
Mult.: 1
Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 285In Stock
Cut Tape
18,66 €
14,36 €
12,02 €
Reel
12,02 €
11,33 €
Min.: 1
Mult.: 1
: 200
SMD/SMT 1550 nm 60 deg 50 mA 1.05 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters 810nm 5mm Plastic Round without resin coating 1.213In Stock
4,86 €
3,63 €
2,92 €
2,60 €
2,41 €
Min.: 1
Mult.: 1
Through Hole 810 nm 7 deg 50 mA 1.55 V - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1450nm 5mm Plastic Dome Lens 120In Stock
17,03 €
13,47 €
11,70 €
10,50 €
Min.: 1
Mult.: 1
Through Hole 1450 nm 20 deg 20 mA 800 mV 150 mW - 20 C + 80 C T-1 3/4 (5 mm)
Marktech Optoelectronics Infrared Emitters Infrared LED 850nm 5.013In Stock
5,06 €
3,78 €
3,03 €
2,70 €
2,50 €
Min.: 1
Mult.: 1
Through Hole 860 nm 55 deg 50 mA 1.45 V 190 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 1.727In Stock
6.500Expected 11/23/2026
0,628 €
0,434 €
0,316 €
0,262 €
Min.: 1
Mult.: 1
Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 6.156In Stock
Cut Tape
0,387 €
0,267 €
0,191 €
0,157 €
Reel
0,135 €
Min.: 1
Mult.: 1
: 2.000
Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Through Hole / Standard 3mm T1 11.259In Stock
0,232 €
0,159 €
0,112 €
0,089 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 3mm T1 5.316In Stock
0,232 €
0,159 €
0,112 €
0,089 €
Min.: 1
Mult.: 1
Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 10.000In Stock
0,232 €
0,159 €
0,098 €
0,089 €
Min.: 1
Mult.: 1
Through Hole 940 nm 12 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 2.633In Stock
0,232 €
0,159 €
0,098 €
0,089 €
Min.: 1
Mult.: 1
Through Hole 940 nm 10 mW/sr 20 mA 1.2 V - 40 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1650nm 345In Stock
13,89 €
10,88 €
9,13 €
8,37 €
8,13 €
Min.: 1
Mult.: 1
Through Hole 1650 nm 5 deg 50 mA 950 mV 110 mW - 20 C + 80 C Bulk
American Bright LED Infrared Emitters 3.2x1.6MM IR SMT EMITTER (940NM) 27.113In Stock
Cut Tape
0,662 €
0,458 €
0,332 €
0,273 €
Reel
0,227 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 38.08 mW/sr 30 deg 50 mA 1.6 V 200 mW - 40 C + 80 C Reel, Cut Tape
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 402In Stock
Cut Tape
0,912 €
0,637 €
0,461 €
0,361 €
Reel
0,31 €
Min.: 1
Mult.: 1
: 2.000
Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel